HIP2103FBZ-T

Renesas / Intersil
968-HIP2103FBZ-T
HIP2103FBZ-T

Mfr.:

Description:
Gate Drivers INDUSTRIAL GRADE HIGH VOLTAGE BRIDGE DRIVER 4.0 UVLO, 8ld SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,378

Stock:
2,378 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.54 $3.54
$2.33 $23.30
$2.16 $54.00
$1.88 $188.00
$1.76 $440.00
$1.54 $770.00
$1.35 $1,350.00
Full Reel (Order in multiples of 2500)
$1.35 $3,375.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
200 mA
4.5 V
14 V
Inverting
21 ns
17 ns
- 40 C
+ 125 C
HIP2103
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: HIP2103DBEVAL1Z, HIP2103-4MBEVAL1Z
Logic Type: CMOS
Moisture Sensitive: Yes
Pd - Power Dissipation: 950 mW
Product Type: Gate Drivers
Propagation Delay - Max: 46 ns
Rds On - Drain-Source Resistance: 15 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

HIP2103 & HIP2104 Half-Bridge Drivers

Renesas / Intersil HIP2103 and HIP2104 Half-Bridge Drivers are designed for applications using DC motors, three-phase brushless DC motors, or other similar loads. Two inputs (HI and LI) are provided to independently control the high side driver (HO) and the low side driver (LO). These two inputs can be configured to enable/disable the device. The very low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use. A fail-safe mechanism is included to improve system reliability and minimize the possibility of catastrophic bridge failures due to controller malfunction.