ICM7228BIBIZ

Renesas / Intersil
968-ICM7228BIBIZ
ICM7228BIBIZ

Mfr.:

Description:
LED Display Drivers DISPLAY 8 DIG LED 07228B DRVR 28W IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 433 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.44 $18.44
$14.69 $146.90
$13.75 $343.75
$13.40 $1,340.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
SOIC-Wide-28
450 uA
SMD/SMT
- 40 C
+ 85 C
ICM7228
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Number of LEDs: 64 LED
Operating Supply Voltage: 4 V to 6 V
Product Type: LED Display Drivers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS