ICM7555CBAZ

Renesas / Intersil
968-ICM7555CBAZ
ICM7555CBAZ

Mfr.:

Description:
Timers & Support Products GEN PURPSE CMOS TIMR COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,622

Stock:
7,622 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.61 $0.61
$0.445 $4.45
$0.405 $10.13
$0.372 $37.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.74
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Timer
1 Timer
CMOS, TTL
SOIC-8
2 V
18 V
0 C
+ 70 C
ICM7555
SMD/SMT
Tube
Brand: Renesas / Intersil
Operating Supply Current: 60 uA
Product Type: Timers & Support Products
Factory Pack Quantity: 1960
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS