ICM7555IPAZ

Renesas / Intersil
968-ICM7555IPAZ
ICM7555IPAZ

Mfr.:

Description:
Timers & Support Products GEN PUR CMOS TIMER 8 IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,879

Stock:
25,879 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.525 $5.25
$0.481 $12.03
$0.441 $44.10
$0.434 $108.50

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Timer
1 Timer
CMOS, TTL
PDIP-8
2 V
18 V
- 25 C
+ 85 C
ICM7555
Through Hole
Tube
Brand: Renesas / Intersil
Operating Supply Current: 60 uA
Product Type: Timers & Support Products
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS