ISL22317WFRTZ

Renesas / Intersil
968-ISL22317WFRTZ
ISL22317WFRTZ

Mfr.:

Description:
Digital Potentiometer ICs 128 TAP FL RNG PRECISION 10LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,141

Stock:
1,141 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.00 $3.00
$2.06 $20.60
$1.42 $142.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL22317
10 kOhms
10 PPM / C
4 %
Single
128 Tap
Non Volatile
Serial (I2C)
3.3 V
1.75 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TDFN-10 EP
Linear
Tube
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS