ISL28006FH20Z-T7

Renesas / Intersil
968-ISL28006FH20Z-T7
ISL28006FH20Z-T7

Mfr.:

Description:
Current Sense Amplifiers ISL28006FH20Z MICRO PWR CUR SENSE AMP W/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
117,000 Can Dispatch in 20 Days
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.49 $4,470.00
$1.43 $8,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.09
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current Sense Amplifiers
RoHS:  
ISL28006
1 Channel
0 V to 28 V
105 dB
6 uA
2.8 mV
28 V
2.7 V
62 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
3 dB Bandwidth: 180 kHz
Amplifier Type: Current Sense Amplifier
Brand: Renesas / Intersil
Gain V/V: 20 V/V
Input Type: Rail-to-Rail
Output Current per Channel: 8.7 mA
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 20 us
Shutdown: No Shutdown
SR - Slew Rate: 0.67 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 26.02 dB
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS