ISL28110FBZ-T7

Renesas / Intersil
968-ISL28110FBZ-T7
ISL28110FBZ-T7

Mfr.:

Description:
Precision Amplifiers ISL28110FBZ SINGLE PRECISION LW NOISE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.83 $3,660.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.80
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.05
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.30
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
12.5 MHz
20 V/us
300 uV
2 pA
+/- 20 V
+/- 4.5 V
2.55 mA
50 mA
90 dB
6 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28110
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99