ISL28113FEZ-T7

Renesas / Intersil
968-ISL28113FEZ-T7
ISL28113FEZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28113FEZ SINGLE GEN PURPSE MIPR RRIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,850

Stock:
6,850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.346 $3.46
$0.309 $7.73
$0.268 $26.80
$0.249 $62.25
$0.237 $118.50
$0.228 $228.00
Full Reel (Order in multiples of 3000)
$0.219 $657.00
$0.212 $1,272.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.50
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
1 V/us
4 mV
20 pA
5.5 V
1.8 V
130 uA
22 mA
72 dB
55 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28113
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.005 pA/sqrt Hz
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99