ISL28118FBZ-T13

Renesas / Intersil
968-ISL28118FBZ-T13
ISL28118FBZ-T13

Mfr.:

Description:
Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.2 MHz
1 V/us
150 uV
40 V, +/- 20 V
3 V, +/- 1.5 V
1.1 mA
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28118
Reel
Brand: Renesas / Intersil
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 132 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99