ISL28133AFEZ-T7

Renesas / Intersil
968-ISL28133AFEZ-T7
ISL28133AFEZ-T7

Mfr.:

Description:
Precision Amplifiers Single Precision, Micro Power, RRIO, Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
11,516 Can Dispatch in 20 Days
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.837 $2,511.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
340 kHz
200 mV/us
2 uV
37 pA
5.5 V
1.8 V
22 uA
43.5 nV sqrt Hz
SC70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Amplifier Type: CMOS Precision Amplifier
Brand: Renesas / Intersil
Input Type: Rail to Rail
Ios - Input Offset Current: 73 pA
Output Type: Rail to Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 22.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Tradename: ISL28133A
Vcm - Common Mode Voltage: 106 dB
Voltage Gain dB: 143 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.