ISL28133FHZ-T7

Renesas / Intersil
968-ISL28133FHZ-T7
ISL28133FHZ-T7

Mfr.:

Description:
Precision Amplifiers ISL28133FHZ MICROPWR PRCSN 5V CMOS OPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,254

Stock:
2,254 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.89 $2.89
$2.16 $21.60
$1.98 $49.50
$1.78 $178.00
$1.73 $432.50
Full Reel (Order in multiples of 3000)
$1.73 $5,190.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.65
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
400 kHz
200 mV/us
8 uV
300 pA
5.5 V
1.65 V
25 uA
26 mA
115 dB
65 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28133
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.079 pA/sqrt Hz
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 174 dB
Unit Weight: 18 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

ISL28133 Single Micropower Operational Amplifier

Renesas / Intersil ISL28133 Single Micropower Operational Amplifier is a single micropower, chopper-stabilized operational amplifier that is optimized for single-supply operation from 1.8V to 5.5V. Its low supply current of 18µA and wide input range enable the ISL28133 to be an excellent general-purpose op-amp for a range of applications. The ISL28133 is ideal for handheld devices that operate off 2 AA or single Li-ion batteries.