ISL28207FBZ-T7

Renesas / Intersil
968-ISL28207FBZ-T7
ISL28207FBZ-T7

Mfr.:

Description:
Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1,000 Can Dispatch in 20 Days
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.92 $2,920.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
320 mV/us
75 uV
600 pA
40 V, +/- 20 V
4.5 V, +/- 2.25 V
580 uA
145 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28207
Reel
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.053 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 152.04 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99