ISL28210FBZ

Renesas / Intersil
968-ISL28210FBZ
ISL28210FBZ

Mfr.:

Description:
Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.92 $4.92
$3.75 $37.50
$3.14 $78.50
$2.85 $276.45
$2.83 $823.53
$2.73 $1,588.86
$2.71 $6,834.62
5,044 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.95
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
12.5 MHz
23 V/us
300 uV
235 pA
+/- 20 V
+/- 4.5 V
5.8 mA
50 mA
90 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28210
Tube
Amplifier Type: Low Noise Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.009 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 102 dB
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 108 dB
Unit Weight: 72 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99