ISL28218FBZ

Renesas / Intersil
968-ISL28218FBZ
ISL28218FBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28218FBZ 40V LW NOISE R-R OUT SNGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$3.96 $39.60
$3.32 $83.00
$3.18 $308.46
$3.12 $907.92
$2.86 $1,664.52
$2.83 $3,019.61

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.00
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.2 MHz
1 V/us
230 uV
575 nA
40 V, +/- 20 V
3 V, +/- 1.5 V
2.2 mA
20 mA
119 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28218
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.38 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 1.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 72 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99