ISL28227FUZ

Renesas / Intersil
968-ISL28227FUZ
ISL28227FUZ

Mfr.:

Description:
Precision Amplifiers ISL28227FUZISIO LW NOISE OPR AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.31 $2,310.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.72
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
3.6 V/us
150 uV
12 nA
40 V, +/- 20 V
4.5 V, +/- 2.25 V
2.2 mA
45 mA
120 dB
2.5 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28227
Tube
Amplifier Type: Low Noise Amplifier
Brand: Renesas / Intersil
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Ios - Input Offset Current: 1 nA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Settling Time: 3.4 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCOM
THD plus Noise: 0.00022 %
Vcm - Common Mode Voltage: 13 V
Voltage Gain dB: 123.52 dB
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99