ISL28230FUZ

Renesas / Intersil
968-ISL28230FUZ
ISL28230FUZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28230FUZ Pb-Free Dual, Micro-Power, RRIO Zero-Drift Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.58 $15.80
$1.44 $36.00
$1.29 $129.00
$1.23 $307.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.13
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.29
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
400 kHz
200 mV/us
40 uV
700 pA
5.5 V, +/- 2.75 V
1.8 V, +/- 900 mV
20 uA
15 mA
125 dB
65 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28x30
Tube
Amplifier Type: Micropower Amplifier
Brand: Renesas / Intersil
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99