ISL32179EIRZ-T

Renesas / Intersil
968-ISL32179EIRZ-T
ISL32179EIRZ-T

Mfr.:

Description:
RS-422 Interface IC W/ANNEAL 24L 4X4 QD 15KV ESD 3 5V RS-42

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,990

Stock:
5,990 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.08 $4.08
$2.70 $27.00
$2.46 $61.50
$2.09 $209.00
$1.99 $497.50
$1.78 $890.00
$1.74 $1,740.00
$1.65 $4,125.00
Full Reel (Order in multiples of 6000)
$1.65 $9,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.77
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
QFN-EP-24
ISL32179E
Driver
32 Mb/s
4 Driver
0 Receiver
5.5 V
3 V
800 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS