ISL33001IRTZ-T

Renesas / Intersil
968-ISL33001IRTZ-T
ISL33001IRTZ-T

Mfr.:

Description:
Interface - Signal Buffers, Repeaters W/ANNEAL VIS25 8INCH I2C BUFR IND(-40 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6,000 Can Dispatch in 20 Days
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
$1.03 $6,180.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.79
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C
- 40 C
+ 85 C
SMD/SMT
TDFN-EP-8
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: ISL33001
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL3300x I2C Bus Buffers

Renesas Electronics ISL3300x I2C Bus Buffer with Rise Time Accelerators provides the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. Renesas ISL3300x Buffers feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. The devices also include hot-swap circuitry to prevent corruption of the data and clock lines when I2C devices are plugged into a live backplane. The ISL33002 and ISL33003 add a level translation for mixed supply voltage applications. The ISL3300x I2C Bus Buffers operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.

FEATURED PRODUCTS
RENESAS ELECTRONICS