ISL3332IAZ-T

Renesas / Intersil
968-ISL3332IAZ-T
ISL3332IAZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 848

Stock:
848 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.45 $11.45
$11.43 $114.30
$8.63 $863.00
$8.25 $2,062.50
$7.52 $3,760.00
Full Reel (Order in multiples of 1000)
$5.86 $5,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$10.80
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3332
SMD/SMT
SSOP-28
Transceiver
2 Driver
2 Receiver
400 kb/s, 20 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Output Type: Single Ended, Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99