ISL78171ARZ-T7A

Renesas / Intersil
968-ISL78171ARZ-T7A
ISL78171ARZ-T7A

Mfr.:

Description:
LED Lighting Driver ICs Auto6-Ch LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.28 $4.28
$3.24 $32.40
$2.99 $74.75
$2.70 $270.00
Full Reel (Order in multiples of 250)
$2.67 $667.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost
50 mA
QFN-20
26.5 V
4.5 V
600 kHz to 1.2 MHz
40 V
ISL78171
- 40 C
+ 105 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ISL78171ARZ-EVALZ
Dimming: PWM
Input Voltage: 4.5 V to 26.5 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Type: Automotive LED Driver
Unit Weight: 32.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS