RAA7881522GSU#AB0

Renesas / Intersil
968-RAA7881522GSUAB0
RAA7881522GSU#AB0

Mfr.:

Description:
RS-485 Interface IC RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,210

Stock:
1,210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$1.88 $18.80
$1.85 $46.25
$1.30 $130.00
$1.12 $560.00
$1.09 $1,068.20

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-8
RAA78815
115 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 5 V
Product Type: RS-485 Interface IC
Factory Pack Quantity: 980
Subcategory: Interface ICs
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
8542390090
ECCN:
EAR99

RAA78815x 5V RS-485/422 Transceivers

Renesas Electronics RAA78815x 5V RS-485/422 Transceivers are an extension of the ISL315x series with the addition of an EFT immunity feature. The RAA78815x features an ±5kV EFT immunity and ±16kV ESD immunity for half-duplex devices. The Transceivers offer current limit and thermal protection safety features. The RAA78815x 5V RS-485/422 Transceivers are ideal for automation, security camera networks, and high node-count networks.