RAA7881702GSU#AB0

Renesas / Intersil
968-RAA7881702GSUAB0
RAA7881702GSU#AB0

Mfr.:

Description:
RS-485 Interface IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $3.08
$1.97 $19.70
$1.39 $34.75
$1.19 $119.00
$1.10 $275.00
$0.993 $496.50
$0.992 $972.16
$0.912 $2,681.28

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
MSOP-10
RAA788170
Transceiver
0.25 Mb/s
1 Driver
1 Receiver
Full Duplex
3.3 V
510 uA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Renesas / Intersil
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Product: Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: Interface ICs
Tradename: RA
Type: Full Fail-Safe, Low-Power & RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RAA78817x 3.3V Transceivers

Renesas Electronics RAA78817x Transceivers are 3.3V powered single transceivers with high output drive and high EFT and ESD protection. The Renesas Electronics RAA78817x devices are immune to ±3kV IEC61000-4-4 EFT transients and withstand ±15kV IEC61000-4-2 ESD strikes without latch-up.