X28HC256JIZ-90

Renesas / Intersil
968-X28HC256JIZ-90
X28HC256JIZ-90

Mfr.:

Description:
EEPROM 32K X 8 EEPROM,CMOS,HIGHSPEED,32LD PLCC,IND.,90NS, PB FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.20 $10,128.00
480 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
32 k x 8
PLCC-32
90 ns
4.5 V
5.5 V
100 Year
- 40 C
+ 85 C
X28HC256
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 30
Subcategory: Memory & Data Storage
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS