X9250TS24Z-2.7

Renesas / Intersil
968-X9250TS24Z-2.7
X9250TS24Z-2.7

Mfr.:

Description:
Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 24LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.94 $17.94
$13.08 $130.80
$13.07 $784.20
$12.97 $1,556.40
$12.69 $3,426.30
$12.36 $6,303.60
$11.72 $11,954.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
X9250
100 kOhms
Quad
256 Tap
Non Volatile
Serial (SPI)
3.3 V, 5 V
400 uA
0 C
+ 70 C
PCB Mount
SMD/SMT
SOIC-24
Linear
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 30
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: +/- 2.7 V
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS