EVB_RT4533GJ6

Richtek
835-EVB_RT4533GJ6
EVB_RT4533GJ6

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RT4533GJ6

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.00 $60.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
36.5 V
RT4533GJ6
Brand: Richtek
Output Current: 20 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000012
TARIC:
8473302000