EVB_RT6278BHGQUF

Richtek
835-EVB_RT6278BHGQUF
EVB_RT6278BHGQUF

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RT6278BHGQUF

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.02 $45.02

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 23 V
600 mV to 5.1 V
RT6278BHGQUF
RT6278B
Brand: Richtek
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99