EVB_RT9426AWSC

Richtek
835-EVB_RT9426AWSC
EVB_RT9426AWSC

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RT9426AWSC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.91 $69.91

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
2.5 V to 5.5 V
RT9426A
Brand: Richtek
Description/Function: System Side Single Cell Fuel Gauge
Dimensions: 55 mm x 40 mm
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99