EVB_RTQ2532WGQV(2)

Richtek
835-EVBRTQ2532WGQV2
EVB_RTQ2532WGQV(2)

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RTQ2532WGQV(2)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.49 $37.49

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
1.1 V to 6.5 V
800 mV to 5.5 V
RTQ2532W
Brand: Richtek
Description/Function: Ultra Low Noise, Ultra Low Dropout Linear
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000