RT5785BGJ8F

Richtek
835-RT5785BGJ8F
RT5785BGJ8F

Mfr.:

Description:
Switching Voltage Regulators 2A, 6V, 1.5MHz, 25 A IQ, ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,991

Stock:
2,991 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.794 $7.94
$0.718 $17.95
$0.633 $63.30
$0.593 $148.25
$0.569 $284.50
$0.531 $531.00
Full Reel (Order in multiples of 3000)
$0.502 $1,506.00
$0.494 $2,964.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 6 V
2 A
1 Output
2.5 V
6 V
600 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5785BFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99