RT5789AGJ8F

Richtek
835-RT5789AGJ8F
RT5789AGJ8F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 6V, 6A, 1.5MHz ACOTTM Synchronous Step-Down Converter in 2.5mm x 2mm Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,407

Stock:
2,407 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.12 $2.12
$1.57 $15.70
$1.43 $35.75
$1.28 $128.00
$1.21 $302.50
$1.16 $580.00
$1.13 $1,130.00
Full Reel (Order in multiples of 3000)
$1.01 $3,030.00
$0.993 $5,958.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 6 V
6 A
1 Output
2.5 V
6 V
35 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5789AFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99