RT6150B-33GQW

Richtek
835-RT6150B-33GQW
RT6150B-33GQW

Mfr.:

Description:
Voltage Regulators - Switching Regulators Current Mode Buck-Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,799

Stock:
1,799
Can Dispatch Immediately
On Order:
3,000
Expected 17/02/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.34 $13.40
$1.22 $30.50
$1.09 $109.00
$1.02 $255.00
$0.973 $486.50
$0.956 $956.00
Full Reel (Order in multiples of 1500)
$0.908 $1,362.00
$0.883 $2,649.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck-Boost
3.3 V
800 mA
1 Output
1.8 V
5.5 V
60 uA
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6150BN-33A
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99