RT6210GSP

Richtek
835-RT6210GSP
RT6210GSP

Mfr.:

Description:
Switching Voltage Regulators 500mA, 80V, 350kHz Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,160

Stock:
2,160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.55 $387.50
$1.46 $730.00
$1.43 $1,430.00
Full Reel (Order in multiples of 2500)
$1.37 $3,425.00
$1.33 $6,650.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
800 mV to 72 V
500 mA
1 Output
5.2 V
18 V
600 uA
350 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 5.2 V to 80 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.2 V
Type: Synchronous Step-Down Converter
Unit Weight: 77 mg
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99