RT6215BHGJ8F

Richtek
835-RT6215BHGJ8F
RT6215BHGJ8F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 24V, 2A, 500kHz, ACOTTM Step-Down Converter in 8 Pin TSOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$1.17 $11.70
$1.04 $26.00
$0.785 $78.50
$0.679 $169.75
$0.60 $600.00
Full Reel (Order in multiples of 3000)
$0.294 $882.00
$0.287 $2,583.00
$0.286 $5,148.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
791 mV to 5 V
2 A
1 Output
4.5 V
24 V
170 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6215BHFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99