RT6217AHGJ8F

Richtek
835-RT6217AHGJ8F
RT6217AHGJ8F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 24V, 3A, 500kHz, ACOTTM Step-Down Converter in 8 Pin TSOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,965

Stock:
2,965 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$1.57 $15.70
$1.40 $35.00
$1.16 $116.00
$1.09 $272.50
$0.948 $474.00
$0.825 $825.00
Full Reel (Order in multiples of 3000)
$0.654 $1,962.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
791 mV to 5 V
3 A
1 Output
4.5 V
24 V
150 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6217AHFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99