RT6220DHGQUF

Richtek
835-RT6220DHGQUF
RT6220DHGQUF

Mfr.:

Description:
Switching Voltage Regulators 6A, 23V, 500kHz, ACOTTM Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,470

Stock:
1,470 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.35 $2.35
$1.75 $17.50
$1.60 $40.00
$1.43 $143.00
$1.35 $337.50
$1.30 $650.00
$1.24 $1,240.00
Full Reel (Order in multiples of 1500)
$1.21 $1,815.00
$1.20 $3,600.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-16
Buck
600 mV to 5 V
6 A
1 Output
4.5 V
23 V
110 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6220DHFN-A
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99