RT6224DHGJ6F

Richtek
835-RT6224DHGJ6F
RT6224DHGJ6F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A, 18V, 1.4MHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,671

Stock:
1,671 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.73 $0.73
$0.52 $5.20
$0.467 $11.68
$0.409 $40.90
$0.365 $91.25
$0.351 $351.00
Full Reel (Order in multiples of 3000)
$0.307 $921.00
$0.299 $2,691.00
$0.298 $5,364.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
600 mV to 8 V
3 A
1 Output
4.3 V
18 V
500 uA
1.4 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6224DHFD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99