RT6228CGQUF

Richtek
835-RT6228CGQUF
RT6228CGQUF

Mfr.:

Description:
Voltage Regulators - Switching Regulators 8A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,449

Stock:
1,449 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$1.78 $17.80
$1.63 $40.75
$1.46 $146.00
$1.37 $342.50
$1.29 $645.00
$1.21 $1,210.00
Full Reel (Order in multiples of 1500)
$1.17 $1,755.00
$1.15 $3,450.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
UQFN-HL-12
Buck
3.3 V
8 A
1 Output
5.1 V
23 V
100 uA
750 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6228CFN-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99