RT6273BHGJ6F

Richtek
835-RT6273BHGJ6F
RT6273BHGJ6F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 17V Input, 3A, ACOT Buck Converter with Both FETs OC Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,122

Stock:
2,122 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.662 $6.62
$0.597 $14.93
$0.525 $52.50
$0.491 $122.75
$0.47 $235.00
$0.432 $432.00
Full Reel (Order in multiples of 3000)
$0.404 $1,212.00
$0.395 $2,370.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-6
Buck
765 mV to 7 V
3 A
1 Output
4.5 V
17 V
280 uA
1.4 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6273BHFD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99