RT6338AHGQUF

Richtek
835-RT6338AHGQUF
RT6338AHGQUF

Mfr.:

Description:
Switching Voltage Regulators 8A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.762 $7.62
$0.688 $17.20
$0.607 $60.70
$0.568 $142.00
$0.545 $272.50
$0.491 $491.00
Full Reel (Order in multiples of 1500)
$0.491 $736.50
$0.462 $1,386.00
$0.458 $3,435.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-23
Buck
3.3 V
8 A
1 Output
4.5 V
23 V
85 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4.5 V to 23 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 20 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99