RT7275GQW

Richtek
835-RT7275GQW
RT7275GQW

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,550

Stock:
1,550 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.67 $1.67
$1.23 $12.30
$1.12 $28.00
$0.989 $98.90
$0.93 $232.50
$0.895 $447.50
$0.786 $786.00
Full Reel (Order in multiples of 1500)
$0.786 $1,179.00
$0.771 $2,313.00
$0.765 $5,737.50

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck
765 mV to 8 V
3 A
1 Output
4.5 V
18 V
700 uA
700 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7275N-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99