RT7276GQW

Richtek
835-RT7276GQW
RT7276GQW

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.21 $12.10
$1.10 $27.50
$0.97 $97.00
$0.913 $228.25
$0.878 $439.00
$0.771 $771.00
Full Reel (Order in multiples of 1500)
$0.771 $1,156.50
$0.755 $2,265.00
$0.75 $5,625.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck
765 mV to 8 V
3 A
1 Output
4.5 V
18 V
700 uA
700 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7276N-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99