RT7296AGJ8F

Richtek
835-RT7296AGJ8F
RT7296AGJ8F

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A, 17V Current Mode Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,999

Stock:
2,999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.90 $9.00
$0.815 $20.38
$0.721 $72.10
$0.676 $169.00
$0.649 $324.50
$0.602 $602.00
Full Reel (Order in multiples of 3000)
$0.483 $1,449.00
$0.471 $2,826.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
1 V to 5 V
3 A
1 Output
4.5 V
17 V
800 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT7296AFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99