RT8096CHGJ5

Richtek
835-RT8096CHGJ5
RT8096CHGJ5

Mfr.:

Description:
Voltage Regulators - Switching Regulators 1A, 1.5MHz, 6V CMCOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,540

Stock:
5,540 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.32 $0.32
$0.218 $2.18
$0.194 $4.85
$0.167 $16.70
$0.146 $36.50
$0.14 $140.00
Full Reel (Order in multiples of 3000)
$0.126 $378.00
$0.123 $1,107.00
$0.119 $2,142.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck
600 mV to 3.4 V
1 A
1 Output
2.5 V
6 V
22 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8096CHD-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99