RT8239BZQW

Richtek
835-RT8239BZQW
RT8239BZQW

Mfr.:

Description:
Switching Controllers High Efficiency, Main Power Supply Controller for Notebook Computers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,444

Stock:
1,444 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.668 $6.68
$0.602 $15.05
$0.53 $53.00
$0.495 $123.75
$0.475 $237.50
$0.458 $458.00
Full Reel (Order in multiples of 1500)
$0.458 $687.00
$0.413 $1,239.00
$0.408 $3,060.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 466 kHz
2 V to 5.5 V
4 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8239BN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99