RT9069-C0GB

Richtek
835-RT9069-C0GB
RT9069-C0GB

Mfr.:

Description:
LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage LinearRegulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,396

Stock:
4,396 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.408 $4.08
$0.366 $9.15
$0.319 $31.90
$0.283 $70.75
$0.272 $272.00
Full Reel (Order in multiples of 3000)
$0.255 $765.00
$0.247 $2,223.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SOT-23-5
12 V
1 Output
Positive
2 uA
3.5 V
36 V
Fixed
- 40 C
+ 85 C
200 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 360 mV
Line Regulation: 0.04 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Output Voltage Range: 2.5 V to 12 V
Pd - Power Dissipation: 450 mW
Product: LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK