RT9088AGQW

Richtek
835-RT9088AGQW
RT9088AGQW

Mfr.:

Description:
Power Management Specialised - PMIC DDR Termination Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,280

Stock:
2,280 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.52 $5.20
$0.467 $11.68
$0.409 $40.90
$0.365 $91.25
$0.362 $362.00
Full Reel (Order in multiples of 1500)
$0.316 $474.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialised - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
WDFN-10
2 A
5.5 V
1.1 V
750 mV
- 40 C
+ 85 C
700 uA
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9088AN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK