RT9426GQW

Richtek
835-RT9426GQW
RT9426GQW

Mfr.:

Description:
Battery Management System Side Single Cell Fuel Gauge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$0.892 $1,338.00
$0.883 $2,649.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
2.5 V to 5.5 V
WDFN-12
SMD/SMT
Reel
Brand: Richtek
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 uA
Pd - Power Dissipation: 3.25 W
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310000
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK