RT9624AZQW

Richtek
835-RT9624AZQW
RT9624AZQW

Mfr.:

Description:
Gate Drivers Single Phase Synchronous Rectified Buck MOSFET Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,215

Stock:
1,215 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.499 $4.99
$0.448 $11.20
$0.392 $39.20
$0.366 $91.50
$0.349 $174.50
$0.303 $303.00
Full Reel (Order in multiples of 1500)
$0.303 $454.50
$0.285 $855.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
WDFN-8
2 Driver
2 Output
100 mA
4.5 V
13.2 V
Non-Inverting
25 ns
12 ns
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Output Voltage: 35 V
Product Type: Gate Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9624AN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK