RT9742EGJ5

Richtek
835-RT9742EGJ5
RT9742EGJ5

Mfr.:

Description:
Power Switch ICs - Power Distribution 70mohm/55mohm, 3A/2.5A/2A/1.5A/1A/0.5A High-Side Power Switches with Flag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,213

Stock:
5,213 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.314 $3.14
$0.281 $7.03
$0.244 $24.40
$0.215 $53.75
$0.21 $210.00
Full Reel (Order in multiples of 3000)
$0.189 $567.00
$0.181 $1,629.00
$0.177 $3,186.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.5 A
1.5 A
70 mOhms
2.1 ms
2.7 V to 6 V
- 40 C
+ 85 C
SMD/SMT
TSOT-23-5
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: RT9742ED-A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK