RTQ2532WGQV(2)

Richtek
835-RTQ2532WGQV2
RTQ2532WGQV(2)

Mfr.:

Description:
LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$2.91 $29.10
$2.68 $67.00
$2.41 $241.00
$2.25 $562.50
$2.18 $1,090.00
$2.17 $2,170.00
Full Reel (Order in multiples of 1500)
$1.87 $2,805.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.5 V
2 A
1 Output
Positive
1.1 V
6.5 V
42 dB
Adjustable
- 40 C
+ 125 C
125 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 125 mV
Line Regulation: 0.05 %/V
Load Regulation: 0.08 %/A
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 75 mg
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
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK